| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-540-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-540-202 |
333-024-540-202
| Heilind Number: | EDA333-024-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-540-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this efficient Card Edge Connector. Designed for seamless PCB integration, this green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and precise connectivity for up to 24 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a vital component in your electronic assemblies. Trust in its 3A amperage and robust construction for optimal performance in demanding applications.

