| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-540-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-540-203 |
333-024-540-203
| Heilind Number: | EDA333-024-540-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-540-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double row configuration and 24 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component, guaranteeing secure and efficient connections every time.

