| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-540-207 |
333-024-540-207
| Heilind Number: | EDA333-024-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-540-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features two rows and 24 positions for optimal functionality. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. This connector is rated for 3A, making it suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB connections with this essential component.

