| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-540-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-540-212 |
333-024-540-212
| Heilind Number: | EDA333-024-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-540-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek Green design that adds a pop of color to your setup. Engineered for optimal performance, this connector boasts a 3 A amperage capacity, making it suitable for a wide range of applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliability in every use. With two rows and 24 positions, it offers ample connectivity options for your PCB. The .156 inch pitch and .2 inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup today with this essential component.

