| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-540-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-540-607 |
333-024-540-607
| Heilind Number: | EDA333-024-540-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-540-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features 24 positions in a single row, ensuring efficient data transmission. Crafted with a durable housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, it guarantees longevity and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Trust in our green-colored connector to deliver consistent power with a 3A amperage rating.

