| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-540-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-540-808 |
333-024-540-808
| Heilind Number: | EDA333-024-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-540-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With two rows and 24 positions, it offers ample connectivity options. The green color adds a sleek touch, while the .156 inch pitch and .2 inch row spacing provide compatibility with various PCB layouts. Designed for straight mount orientation, it's perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic assemblies with this essential component.

