| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-541-101 |
333-024-541-101
| Heilind Number: | EDA333-024-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector ensures easy identification and organization within your setup. Engineered for reliable performance, it boasts a 3 A amperage rating and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 24 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of environments, it has an operating temperature range of -40 to 105°C. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.

