| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-541-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-541-103 |
333-024-541-103
| Heilind Number: | EDA333-024-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-541-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable performance. Built with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and conductivity. With a single row layout and 24 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing make it easy to install on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for efficient board-to-board connections in your electronic projects.

