| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-541-104 |
333-024-541-104
| Heilind Number: | EDA333-024-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-541-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a sleek design in vibrant green, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures optimal performance and durability. With a single row layout and 24 copper alloy contacts, this connector offers reliable power transmission at an amperage of 3A. Its precise .156-inch pitch and .2-inch row spacing allow for seamless board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic systems.

