| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-541-108 |
333-024-541-108
| Heilind Number: | EDA333-024-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-541-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector is not only visually striking but also ensures superior durability. With a single row layout and a pitch of .156 inches, it offers effortless installation and maintenance. The 24 copper alloy contacts provide efficient power transfer, capable of handling up to 3A of current. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Trust in this essential component for your electronic assemblies.

