| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-541-112 |
333-024-541-112
| Heilind Number: | EDA333-024-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-541-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal performance, this connector features a single row layout with 24 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets industry standards for robustness and resilience. Whether you're working on commercial electronics or industrial machinery, this green-colored connector is the perfect solution for your connectivity needs. Trust in its quality and performance to streamline your PCB connections effortlessly.

