| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-541-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-541-207 |
333-024-541-207
| Heilind Number: | EDA333-024-541-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-541-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Featuring a vibrant green color, this connector boasts a robust design with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and 24 positions, it offers ample connectivity options for your electronic applications. The Copper Alloy contact material guarantees efficient signal transmission, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in its 3A amperage and straight mount orientation for optimal performance. Elevate your PCB assembly process with this essential component.

