| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-541-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-541-208 |
333-024-541-208
| Heilind Number: | EDA333-024-541-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-541-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for reliable performance, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. The straight mount orientation and 24 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and consumer electronics. Upgrade your connectivity solutions with this essential component.

