| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-541-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-541-212 |
333-024-541-212
| Heilind Number: | EDA333-024-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-541-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, offer 24 positions for optimal connectivity. Engineered for versatility, it allows for straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for a wide range of applications. Elevate your board-to-board connections with this essential component.

