| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-541-604 |
333-024-541-604
| Heilind Number: | EDA333-024-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-541-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimum performance, this connector features a single row with 24 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .156-inch pitch deliver reliable conductivity, while the green housing adds a touch of color to your setup. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this straight-mount orientation connector for secure and stable connections in your electronic projects.

