| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-541-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-541-804 |
333-024-541-804
| Heilind Number: | EDA333-024-541-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-541-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers a visually distinctive touch to your setup. With a robust amperage rating of 3A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its dual-row design, with 24 positions, allows for efficient data transfer. Made of high-quality Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Suitable for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronic industry. Explore seamless connectivity with our Card Edge Connector.

