| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-541-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-541-808 |
333-024-541-808
| Heilind Number: | EDA333-024-541-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-541-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our durable Card Edge Connector. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, it offers efficient conductivity, while its dual-row design with 24 positions allows for seamless integration. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.

