| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-542-101 |
333-024-542-101
| Heilind Number: | EDA333-024-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-542-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a reliable and durable solution for your electronic assembly needs. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row layout and 24 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from high-quality Copper Alloy, guarantees efficient and stable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy and secure installation on your PCB. Upgrade your board-to-board connections with this essential component, an indispensable addition to any electronics project.

