| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-542-102 |
333-024-542-102
| Heilind Number: | EDA333-024-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-542-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector boasts exceptional performance and longevity. With a current rating of 3 A, it ensures reliable power transmission. Featuring a single row design with 24 positions and a .156 inch pitch, it offers precise and secure PCB-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the .2 inch row spacing facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Perfect for professionals and DIY enthusiasts alike, this Card Edge Connector is a must-have for any electronic project.

