| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-542-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-542-201 |
333-024-542-201
| Heilind Number: | EDA333-024-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-542-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a dual-row configuration with 24 positions, ensuring reliable contact for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees durability and safety in operation. Each contact is made of Copper Alloy, providing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Whether for industrial or commercial applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.

