| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-542-808 |
333-024-542-808
| Heilind Number: | EDA333-024-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for reliable performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 24 positions, it allows for seamless board-to-board connections. The copper alloy contacts ensure efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your PCB setup with this essential component.

