| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-544-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-544-112 |
333-024-544-112
| Heilind Number: | EDA333-024-544-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-544-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and versatile solution for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts Copper Alloy contacts for optimal conductivity. With a single row layout featuring 24 positions and a pitch of .156 inches, it offers efficient signal transmission for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is essential for ensuring secure and stable connections in your electronic assemblies.

