| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-544-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-544-212 |
333-024-544-212
| Heilind Number: | EDA333-024-544-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-544-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With a double row layout and 24 positions, it offers ample connectivity for your circuitry. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. This connector is rated for 3A and operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Upgrade your connectivity with this essential component.

