| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-544-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-544-804 |
333-024-544-804
| Heilind Number: | EDA333-024-544-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-544-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its dual-row configuration with 24 positions and a .156-inch pitch offers ample connectivity options, while the .2-inch row spacing allows for easy installation. Perfect for board-to-board connections, this connector ensures secure and stable data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your PCB assembly with this essential component.

