| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-555-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-555-201 |
333-024-555-201
| Heilind Number: | EDA333-024-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-555-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and longevity. With two rows of copper alloy contacts, it provides secure and stable connectivity, while its .156-inch pitch and .2-inch row spacing offer precise alignment. Featuring 24 positions and a 3A amperage rating, it accommodates multiple connections with ease. Whether you require straight or right-angle mounting, its versatility allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB assembly with this essential component, guaranteed to deliver exceptional performance.

