| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-555-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-555-202 |
333-024-555-202
| Heilind Number: | EDA333-024-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-555-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of high-quality Copper Alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers efficient power transmission at an amperage of 3A. Perfect for various electronic devices, this connector provides 24 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Trust in this essential component for optimal performance in your PCB assemblies.

