| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-555-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-555-212 |
333-024-555-212
| Heilind Number: | EDA333-024-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-555-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it adds a touch of color to your PCB assembly. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at a 3 A amperage. The .156-inch pitch and .2-inch row spacing accommodate smooth PCB integration, offering 24 positions for seamless connectivity. Designed for straight mounting orientation, it operates efficiently in a wide temperature range from -40 to 105 °C. Trust in this connector to optimize performance in your electronic setups.

