| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-555-802 |
333-024-555-802
| Heilind Number: | EDA333-024-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance under a wide operating temperature range of -40 to 105 °C. With two rows and 24 positions, it offers ample connectivity options for your circuit board. The housing features a robust copper alloy contact material, guaranteeing secure and efficient transmission. Designed for straight mounting orientation and boasting a pitch of .156 in, it facilitates easy installation and maintenance. Trust in the quality and precision of our Card Edge Connector for all your connectivity needs.

