| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-556-201 |
333-024-556-201
| Heilind Number: | EDA333-024-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-556-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a current rating of 3 A, it facilitates efficient power transmission. The copper alloy contacts, in a dual-row configuration, provide 24 positions for optimal signal transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Suitable for straight mounting, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is essential for high-performance PCB assemblies. Upgrade your electronic systems with this essential component.

