| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-556-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-556-204 |
333-024-556-204
| Heilind Number: | EDA333-024-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-556-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-engineered copper alloy contacts, it provides reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Boasting 24 positions, it offers ample connectivity options for your circuitry. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for high-performance electronics applications. Elevate your assembly process with this essential component today.

