| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-556-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-556-803 |
333-024-556-803
| Heilind Number: | EDA333-024-556-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-556-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 24 positions each, it ensures reliable and secure contact. The Copper Alloy construction guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.

