| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-556-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-556-812 |
333-024-556-812
| Heilind Number: | EDA333-024-556-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-556-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our Card Edge Connector. Featuring a vibrant green hue, this essential component offers reliable performance in a variety of electronic applications. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures secure and efficient connections. This connector boasts two rows with a total of 24 positions, providing ample space for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's designed for versatility and durability. Perfect for PCB projects, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this high-quality Card Edge Connector.

