| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-558-101 |
333-024-558-101
| Heilind Number: | EDA333-024-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a single row configuration and 24 positions, it offers seamless connectivity for your PCB assembly. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your system with this high-quality component for efficient and secure board-to-board connections.

