| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-558-103 |
333-024-558-103
| Heilind Number: | EDA333-024-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-558-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector is not only visually distinctive but also offers high functionality, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient signal transmission. With a single row configuration, 24 positions, and a .156-inch pitch, it allows for precise connections on your circuit board. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environmental conditions. Elevate your connectivity solutions with this essential component for your electronic projects.

