| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-558-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-558-112 |
333-024-558-112
| Heilind Number: | EDA333-024-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-558-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a sleek design that seamlessly integrates into your PCB layout. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it meets stringent safety standards for housing materials. Its single row layout with 24 positions and a pitch of .156 inches allows for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for high-performance applications. Upgrade your PCB connections with this essential component.

