| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-558-201 |
333-024-558-201
| Heilind Number: | EDA333-024-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a contact material of Copper Alloy and a high amperage rating of 3A, it ensures reliable power transmission. This connector offers 24 positions in a double-row layout, with a pitch of .156 inches and row spacing of .2 inches, facilitating efficient signal transfer. Its right-angle mount orientation suits various installation requirements, while the wide operating temperature range of -40 to 105°C ensures performance stability in diverse environments. Perfect for professionals and enthusiasts alike, this connector is a crucial component for seamless board-to-board connections in your projects.

