| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-558-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-558-203 |
333-024-558-203
| Heilind Number: | EDA333-024-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-558-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your circuit designs with our Card Edge Connector. Designed for seamless integration, this green connector boasts a dual-row configuration with 24 positions, ensuring reliable contact for your PCB connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient power transmission. The right-angle mount orientation and a pitch of .156 inches offer versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this essential component for optimal performance in your electronic systems.

