| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-558-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-558-208 |
333-024-558-208
| Heilind Number: | EDA333-024-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-558-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a pitch of .156 inches and 24 positions spread across 2 rows, it offers ample connectivity options for your applications. The right-angle mount orientation allows for space-saving installation, while its green color adds a touch of visual distinction. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal functionality even in harsh environments. Perfect for a variety of industrial and commercial uses, it is a versatile and essential component for any electronics project.

