| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-558-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-558-603 |
333-024-558-603
| Heilind Number: | EDA333-024-558-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-558-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, an essential component for seamless PCB connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a single row layout and 24 positions, it offers efficient connectivity in a compact form. The contact material, made of Copper Alloy, ensures reliable transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation. Trust in this connector for smooth and secure board-to-board connections in your electronic projects.

