| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-558-604 |
333-024-558-604
| Heilind Number: | EDA333-024-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-558-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for high-performance applications, this connector features a single row layout with 24 positions, offering seamless connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it's easy to integrate into your existing setup. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its right-angle mount orientation provides flexibility in installation. Trust in our quality connector for efficient board-to-board connections in your electronic projects.

