| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-558-608 |
333-024-558-608
| Heilind Number: | EDA333-024-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-558-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a single row layout and 24 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. Its right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing facilitate convenient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and durability to meet your connectivity needs.

