| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-558-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-558-612 |
333-024-558-612
| Heilind Number: | EDA333-024-558-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-558-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row and 24 positions, it offers ample space for efficient data transmission. The copper alloy contact material guarantees secure and efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this Right Angle mount orientation for effortless installation and streamline your connectivity needs with confidence.

