| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-558-802 |
333-024-558-802
| Heilind Number: | EDA333-024-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. This green connector, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers 24 positions for efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for secure and durable board-to-board connections.

