| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-558-803 |
333-024-558-803
| Heilind Number: | EDA333-024-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-558-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With a maximum amperage of 3A, it offers efficient power transmission. Its two rows of copper alloy contacts, arranged with a pitch of .156 inches and row spacing of .2 inches, provide seamless board-to-board connections. Boasting 24 positions, this connector is ideal for a wide range of applications. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures functionality even in harsh conditions. Trust in our high-quality connector for your PCB assembly needs.

