| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-558-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-558-804 |
333-024-558-804
| Heilind Number: | EDA333-024-558-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-558-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector not only stands out visually but also ensures reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With two rows of contacts made from Copper Alloy, it facilitates secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer compatibility with a wide range of PCB layouts. Featuring 24 positions in total, it caters to complex connectivity requirements. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this essential component for your PCB assembly needs.

