| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-558-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-558-807 |
333-024-558-807
| Heilind Number: | EDA333-024-558-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-558-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification on your circuit board. Its durable construction, made from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in various environments. With a dual-row design and 24 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation saves space on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Upgrade your setup with this essential component for seamless board-to-board connections.

