| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-559-101 |
333-024-559-101
| Heilind Number: | EDA333-024-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-559-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 24 positions, offering ample room for secure connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its right-angle mount orientation offers versatility in installation, and the -40 to 105 °C operating temperature range makes it suitable for various environments. Elevate your electronic projects with this essential component.

