| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-559-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-559-103 |
333-024-559-103
| Heilind Number: | EDA333-024-559-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-559-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector features a single row of 24 positions with a .156-inch pitch, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Its right-angle mount orientation and .2-inch row spacing offer flexibility in installation, making it a versatile choice for your connectivity needs. Upgrade your PCB assemblies with this durable and efficient Card Edge Connector.

