| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-559-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-559-104 |
333-024-559-104
| Heilind Number: | EDA333-024-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-559-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in high-performance electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and visual appeal. With a single row and 24 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its 3A amperage rating and .156-inch pitch for reliable performance, bridging connections with precision and stability. Upgrade your system's connectivity with this essential component, where quality meets innovation.

