| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-559-201 |
333-024-559-201
| Heilind Number: | EDA333-024-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-559-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a double-row layout and Copper Alloy contact material, it ensures reliable power transmission at an amperage of 3 A. Boasting 24 positions with a pitch of .156 inches and a row spacing of .2 inches, it offers versatile connectivity options. Its Right Angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronic assemblies with this essential component.

